
AM29F040B-120JI, Parallel NOR Flash Memory 4Mbit, 120ns, 4.5 5.5 V, 32-Pin, PLCC
Spansion AM29F040B-120JI technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4194304b |
| Height | 2.8mm |
| Interface | Parallel |
| Length | 14.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Width | 11.51mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
