The AM29F040B-120JI/T is a 4Mb NOR flash memory device with an access time of 120ns. It operates at a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is available in a PLCC package and is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Spansion AM29F040B-120JI/T technical specifications.
| Access Time | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.