The AM29F040B-120JK is a 4Mb NOR flash memory from Spansion, featuring a 19-bit address bus width and operating at 5V. It is packaged in a PLCC package and is rated for operation between -55°C and 125°C. The device is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-120JK technical specifications.
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.