
The AM29F040B-120JK/T is a 4Mb NOR flash memory device from Spansion. It features an access time of 120ns and supports a maximum operating temperature of 125°C. The device operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V. It is available in a surface mount package with a tape and reel packaging option. The AM29F040B-120JK/T has a density of 4Mb and a word size of 8 bits, with a number of words equal to 512000.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-120JK\T technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.