This 4Mb NOR flash memory features a 19-bit address bus and operates at 5V. It is packaged in a TSOP package and has a temperature range of -40°C to 85°C. The memory type is NOR, and it is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-150EI technical specifications.
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.