The AM29F040B-55EF\T is a 4Mb NOR flash memory device with an access time of 55ns. It features a 19-bit address bus and supports asynchronous operation. The device operates within a temperature range of -40°C to 85°C and has a nominal supply current of 30mA. It is available in a TSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-55EF\T technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.