Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion AM29F040B-55EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F040B-55EK technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.75V |
| Package Quantity | 156 |
| RoHS Compliant | Yes |
| Series | AM29F040B |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F040B-55EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.