This 4Mb NOR flash memory features an access time of 55ns and operates within a temperature range of 0°C to 70°C. It is designed for use with a 5V supply voltage and can handle a maximum supply voltage of 5.25V. The device is packaged in a PLCC and is mounted using surface mount techniques. It has a nominal supply current of 30mA and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-55JCT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | NOR |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.