The AM29F040B-70EC is a 4Mb NOR flash memory with an access time of 70ns. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a surface mount TSOP package. It is designed for use in asynchronous applications and has a nominal supply current of 30mA. The memory is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-70EC technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |