The AM29F040B-70JCT is a 4Mb NOR flash memory device with a 19-bit address bus width and an access time of 70ns. It is available in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a nominal supply current of 30mA. It is powered by a single 5V supply and is suitable for use in a variety of applications, including data storage and system control.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-70JCT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.