
The AM29F040B-70JFT is a 4Mb NOR flash memory device with a maximum access time of 70ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is available in a PLCC package and is mounted on the surface. It is RoHS compliant and has a supply current of 30mA.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-70JFT technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM29F040B |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.