
The AM29F040B-70JI is a 4Mb parallel NOR flash memory from Spansion. It operates at a maximum access time of 55ns and a minimum supply voltage of 4.5V. The device is available in a PLCC package and is suitable for surface mount applications. The memory is organized into 512,000 words with an 8-bit data bus width and 19-bit address bus width. It can operate at temperatures ranging from -40°C to 85°C and is not radiation hardened.
Sign in to ask questions about the Spansion AM29F040B-70JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F040B-70JI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AM29F040B |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F040B-70JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
