The 4Mb NOR Flash Memory features an access time of 70ns and operates within a temperature range of -40°C to 85°C. It is designed for use with a 5V or 5.5V supply voltage and has a nominal supply current of 30mA. The memory is packaged in a PLCC package and is suitable for surface mount applications. It is compliant with the specifications for a 4Mb NOR Flash Memory.
Spansion AM29F040B-70JI/T technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 500000B |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.