
The AM29F040B-70JK is a 4Mb parallel NOR flash memory with an access time of 70ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. The device is mounted in a surface mount PLCC package and is capable of withstanding temperatures between -55°C and 125°C. It is RoHS compliant and does not have radiation hardening. The memory has a 19-bit address bus width and an 8-bit word size, with a total of 512,000 words of memory.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040B-70JK technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.