This 4Mb NOR flash memory device features a 90ns access time and operates over a temperature range of 0°C to 70°C. It is designed for use with a 5V supply voltage, with a maximum operating voltage of 5.5V. The device is packaged in a PDIP package and is suitable for through-hole mounting. The memory is organized into 512,000 words, each with a width of 8 bits.
Spansion AM29F040B-90PC technical specifications.
| Access Time | 90ns |
| Address Bus Width | 19b |
| Package/Case | PDIP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 500000B |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.