This 4Mb parallel NOR flash memory operates at 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features an access time of 90ns and a nominal supply current of 30mA. The device is available in a PDIP package and is mounted through a hole. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Spansion AM29F040B-90PD technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 19b |
| Package/Case | PDIP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.