The AM29F080B-150EC is an 8Mb NOR flash memory from Spansion. It features a 20-bit address bus width and a maximum access time of 150ns. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. It is available in a surface-mount TSOP package.
Spansion AM29F080B-150EC technical specifications.
| Access Time-Max | 150ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.