The AM29F080B-150FC is an 8Mb NOR flash memory device with a 20-bit address bus and a maximum access time of 150ns. It operates at a supply voltage of 5V and has a maximum supply current of 40mA. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Spansion AM29F080B-150FC technical specifications.
| Access Time-Max | 150ns |
| Address Bus Width | 20b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.