The AM29F080B-90EC is an 8Mb NOR FLASH memory with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 4.5V to 5.5V and has an access time of 90ns. The memory is packaged in a TSOP package and is not RoHS compliant.
Spansion AM29F080B-90EC technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F080B-90EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.