This 8Mb NOR flash memory features a 20-bit address bus and an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is mounted in a surface-mount SO package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Spansion AM29F080B-90SD technical specifications.
| Access Time | 90ns |
| Address Bus Width | 20b |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |