NOR Flash Parallel 5V 8Mbit 1M x 8bit 90ns 44-Pin SO
Spansion AM29F080B-90SF technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 20b |
| Package/Case | SO |
| Density | 8388608b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.