The AM29F080B-90SFT is an 8Mb NOR Flash Memory from Spansion, featuring an access time of 90ns and a maximum operating temperature of 85°C. It operates at a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is packaged in a surface mount SO package and is available on tape and reel. It has a maximum supply current of 40mA and supports asynchronous operation with a 20-bit address bus width and an 8-bit word size.
Spansion AM29F080B-90SFT technical specifications.
| Access Time | 90ns |
| Address Bus Width | 20b |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.