The AM29F160DB-75EFT is a 16Mb NOR Flash memory device with an access time of 70ns. It operates at a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device is available in a TSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is asynchronous and has a maximum supply current of 50mA.
Spansion AM29F160DB-75EFT technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.