NOR Flash Parallel 5V 16Mbit 2M/1M x 8bit/16bit 120ns 48-Pin TSOP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |