NOR Flash Parallel 5V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |