The AM29F200BB-120EF is a 2Mb NOR flash memory device with a parallel interface. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a nominal supply current of 50mA and is available in a TSOP package. It has an access time of 120ns and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Spansion AM29F200BB-120EF technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F200BB-120EF to view detailed technical specifications.
No datasheet is available for this part.