This 2Mb NOR flash memory features an access time of 120ns and operates over a supply voltage range of 4.5V to 5.5V. It is available in a TSOP package and is suitable for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C, and has a maximum supply current of 50mA.
Spansion AM29F200BB-120EI technical specifications.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.