Spansion AM29F200BB-120SC technical specifications.
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F200BB-120SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.