The AM29F200BB-120SIT is a 2Mb NOR flash memory device with an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a surface mount SOIC package and is designed for asynchronous operation. It has a maximum supply current of 50mA and is available on tape and reel.
Spansion AM29F200BB-120SIT technical specifications.
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F200BB-120SIT to view detailed technical specifications.
No datasheet is available for this part.