This 2Mb NOR flash memory has an access time of 50ns and operates within a supply voltage range of 4.75V to 5.25V. It is available in a TSOP package and is designed for surface mount applications. The device is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Spansion AM29F200BB-50EK technical specifications.
| Access Time | 50ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Memory Type | NOR |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F200BB-50EK to view detailed technical specifications.
No datasheet is available for this part.