
The AM29F200BB-55EF is a 2Mb NOR flash memory device with a 16-bit data bus and an access time of 55ns. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 5V. It is RoHS compliant and is available in a tray packaging configuration.
Spansion AM29F200BB-55EF technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Am29F200B |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F200BB-55EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.