This 2Mb NOR flash memory features an access time of 55ns and operates over a temperature range of -40°C to 85°C. It is designed for use with a 5V supply voltage, with a maximum voltage of 5.5V. The device is available in a TSOP package and is suitable for surface mount applications. The memory is asynchronous and has a nominal supply current of 50mA.
Spansion AM29F200BB-55EI technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F200BB-55EI to view detailed technical specifications.
No datasheet is available for this part.