The AM29F200BB-55EK is a 2Mb NOR flash memory device with an access time of 55ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device is packaged in a TSOP and is designed for surface mount applications. It is compliant with RoHS regulations and features asynchronous interface capabilities.
Spansion AM29F200BB-55EK technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F200BB-55EK to view detailed technical specifications.
No datasheet is available for this part.