The AM29F200BB-70EE\T is a 2Mb NOR flash memory device with an access time of 70ns. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is available in a TSOP package and is suitable for surface mount applications. It has a nominal supply current of 50mA and is designed for asynchronous operation.
Spansion AM29F200BB-70EE\T technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F200BB-70EE\T to view detailed technical specifications.
No datasheet is available for this part.