Spansion AM29F200BB-70EI technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Am29F200B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BB-70EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.