The AM29F200BB-70SI\T is a 2Mb parallel NOR flash memory with an access time of 70ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount applications and is packaged in a SOIC package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is asynchronous and has a supply current of 50mA.
Spansion AM29F200BB-70SI\T technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BB-70SI\T to view detailed technical specifications.
No datasheet is available for this part.