The AM29F200BB-90EI is a 2Mb NOR flash memory device with a maximum access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, with a maximum supply voltage of 5.5V. The device is packaged in a TSOP package and is designed for surface mount applications. It has a density of 2Mb and a number of words of 256000, making it suitable for various memory applications.
Spansion AM29F200BB-90EI technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BB-90EI to view detailed technical specifications.
No datasheet is available for this part.