The AM29F200BB-90SDT is a 256K x 16 NOR flash memory device from Spansion. It features an access time of 90ns and operates at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is packaged in a SOIC package and is mounted on the surface. It has an operating temperature range of 0°C to 70°C and a supply current of 50mA. The AM29F200BB-90SDT is designed for use in asynchronous applications.
Spansion AM29F200BB-90SDT technical specifications.
| Access Time-Max | 90ns |
| Package/Case | SOIC |
| Density | 2097152b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BB-90SDT to view detailed technical specifications.
No datasheet is available for this part.