The AM29F200BB-90SI is a 2Mb NOR flash memory device with an access time of 90ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a surface mount SOIC package and is available in rail or tube packaging. It has a maximum supply current of 50mA and is not radiation hardened.
Sign in to ask questions about the Spansion AM29F200BB-90SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F200BB-90SI technical specifications.
| Access Time-Max | 90ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BB-90SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.