The AM29F200BT-55SI is a 2Mb NOR flash memory device with an access time of 55ns. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The AM29F200BT-55SI is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Spansion AM29F200BT-55SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F200BT-55SI technical specifications.
| Access Time-Max | 55ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F200BT-55SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.