This 4Mb NOR flash memory device features an access time of 120ns and operates within a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount SO package and has a maximum operating temperature of 70°C. The device is designed for asynchronous operation and has a supply current of 50mA.
Sign in to ask questions about the Spansion AM29F400BB-120SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F400BB-120SC technical specifications.
| Access Time-Max | 120ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F400BB-120SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.