The AM29F400BB-120SCT is a 4Mb NOR Flash Memory from Spansion, featuring an access time of 120ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount applications and is packaged in a SO package. It has a nominal supply current of 50mA and can operate within a temperature range of 0°C to 70°C.
Spansion AM29F400BB-120SCT technical specifications.
| Access Time | 120ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.