The AM29F400BB-120SDT is a 4Mb NOR flash memory device with an access time of 120ns. It operates at a nominal supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is available in a surface mount SO package and is packaged in tape and reel. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The AM29F400BB-120SDT is designed for use in a variety of applications, including industrial control systems and automotive systems.
Spansion AM29F400BB-120SDT technical specifications.
| Access Time | 120ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.