This 4Mb NOR flash memory device features a parallel interface and operates at 5V. It is packaged in a TSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. The device is available in tape and reel packaging and is not radiation hardened.
Spansion AM29F400BB-45EI\T technical specifications.
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.