FLASH BOTTOM BLOCK 4MB, SMD, 29F400 - More Details
Spansion AM29F400BB-55ED technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Frequency | 5MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.