The AM29F400BB-55SET is a 4Mb NOR flash memory device with an access time of 55ns. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is available in a surface mount SO package and is designed to operate over a temperature range of -55°C to 125°C. It has a maximum supply current of 50mA and supports asynchronous operation.
Spansion AM29F400BB-55SET technical specifications.
| Access Time-Max | 55ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.