The AM29F400BB-55SI NOR flash memory device from Spansion features a 4Mb density and operates at a supply voltage of 5V. It is available in a SO package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The device is packaged in rail/Tube packaging and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Spansion AM29F400BB-55SI technical specifications.
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.