
The AM29F400BB-70EC is a 4Mb NOR flash memory device with a maximum access time of 70ns. It is packaged in a TSOP package with dimensions of 12mm in length, 18.4mm in width, and 1mm in height. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The AM29F400BB-70EC is not RoHS compliant.
Spansion AM29F400BB-70EC technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Height | 1mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| RoHS Compliant | No |
| Width | 18.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
