This 4Mb NOR Flash Memory from Spansion operates at a maximum supply voltage of 5.5V and a nominal supply current of 50mA. It features an access time of 70ns and a maximum operating temperature of 125°C. The device is packaged in a TSOP package and is suitable for surface mount applications. The memory type is NOR and it supports asynchronous operation. It is available in a tape and reel packaging format.
Spansion AM29F400BB-70EET technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.