The AM29F400BB-70EF/T is a 4Mb NOR flash memory device with a 16-bit data bus and an access time of 70ns. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 5V. It has a maximum supply current of 50mA and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Am29F400B |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |